+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1117CST#PBF

IC: voltage regulator; LDO,adjustable; 2.85÷12V; 800mA; SOT223

Manufacturer: Analog Devices

Manufacturer part number:
LT1117CST#PBF
TME Symbol:
LT1117CSTPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
2.85...12V
Output current
0.8A
Case
SOT223
Mounting
SMD
Number of channels
1
Gross weight0.125 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1117CST#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 3 pcs - 3.39 USDGross price for quantities from 3 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product