+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1120CS8#PBF

IC: comparator; low-power; Cmp: 1; 4.5÷36V; SMT; SO8; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1120CS8#PBF
TME Symbol:
LT1120CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
4.5...36V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Kind of output
open collector
Integrated circuit features
integrated voltage regulator
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1120CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 3 pcs - 4.69 USDGross price for quantities from 3 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product