+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1121CS8-3.3#PBF

IC: voltage regulator; LDO,fixed; 3.3V; 150mA; SO8; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT1121CS8-3.3#PBF
TME Symbol:
LT1121CS83.3PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
3.3V
Output current
0.15A
Case
SO8
Mounting
SMD
Number of channels
1
Gross weight0.078 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1121CS8-3.3#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
Net price for quantities from 10 pcs - 7.40 USDGross price for quantities from 10 pcs - 7.40 USD
Net price for quantities from 25 pcs - 6.64 USDGross price for quantities from 25 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs