+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1122DS8#PBF

IC: operational amplifier; 13MHz; Ch: 1; SO8; 98dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1122DS8#PBF
TME Symbol:
LT1122DS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
13MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
75V/μs
Open-loop gain
98dB
Integrated circuit features
high speed
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1122DS8#PBF
0 in TME stock
Net price for quantities from 100 pcs - 3.65 USDGross price for quantities from 100 pcs - 3.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product