+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1168CS8#PBF

IC: operational amplifier; 400kHz; Ch: 1; SO8; 95dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1168CS8#PBF
TME Symbol:
LT1168CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400kHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Open-loop gain
95dB
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1168CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD
Net price for quantities from 25 pcs - 6.27 USDGross price for quantities from 25 pcs - 6.27 USD
Net price for quantities from 100 pcs - 5.83 USDGross price for quantities from 100 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product