+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1175CS8#PBF

IC: voltage regulator; LDO,adjustable; -20÷-4.3V; 1.2A; SO8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT1175CS8#PBF
TME Symbol:
LT1175CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
-20...-4.3V
Output current
1.2A
Case
SO8
Mounting
SMD
Number of channels
1
Gross weight0.082 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1175CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 3 pcs - 6.58 USDGross price for quantities from 3 pcs - 6.58 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 25 pcs - 5.03 USDGross price for quantities from 25 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product