+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1185CT#PBF

IC: voltage regulator; LDO,adjustable; 2.5÷25V; 3A; TO220-5; THT

Manufacturer: Analog Devices

Manufacturer part number:
LT1185CT#PBF
TME Symbol:
LT1185CT

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.75V
Output voltage
2.5...25V
Output current
3A
Case
TO220-5
Mounting
THT
Operating temperature
0...70°C
Tolerance
±1%
Number of channels
1
Input voltage
4.3...30V
Gross weight2.03 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1185CT#PBF
44 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 3 pcs - 13.11 USDGross price for quantities from 3 pcs - 13.11 USD
Net price for quantities from 10 pcs - 11.30 USDGross price for quantities from 10 pcs - 11.30 USD
Net price for quantities from 50 pcs - 9.75 USDGross price for quantities from 50 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs