+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1193CS8#PBF

IC: operational amplifier; 80MHz; Ch: 1; SO8; 75dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1193CS8#PBF
TME Symbol:
LT1193CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Open-loop gain
75dB
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1193CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 3 pcs - 6.67 USDGross price for quantities from 3 pcs - 6.67 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product