+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1206CS8#PBF

IC: operational amplifier; 60MHz; Ch: 1; SO8; 62dB

Manufacturer: Analog Devices

Manufacturer part number:
LT1206CS8#PBF
TME Symbol:
LT1206CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
900V/μs
Open-loop gain
62dB
Gross weight0.09 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices
*
LT1206CS8#PBF
Product withdrawn from the offer
Use the specification table below to search for similar products