+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1206CT7#PBF

IC: operational amplifier; 60MHz; Ch: 1; TO220-7; 62dB; 3mV

Manufacturer: Analog Devices

Manufacturer part number:
LT1206CT7#PBF
TME Symbol:
LT1206CT7PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
1
Mounting
THT
Case
TO220-7
Operating temperature
-40...85°C
Slew rate
900V/μs
Open-loop gain
62dB
Integrated circuit features
low noise
Input offset voltage
3mV
Gross weight1.387 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1206CT7#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 3 pcs - 8.11 USDGross price for quantities from 3 pcs - 8.11 USD
Net price for quantities from 10 pcs - 7.21 USDGross price for quantities from 10 pcs - 7.21 USD
Net price for quantities from 25 pcs - 6.31 USDGross price for quantities from 25 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product