+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1213CS8#PBF

IC: operational amplifier; 28MHz; Ch: 2; SO8; 105dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1213CS8#PBF
TME Symbol:
LT1213CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
28MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
8.5V/μs
Open-loop gain
105dB
Integrated circuit features
precision
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1213CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 3 pcs - 5.29 USDGross price for quantities from 3 pcs - 5.29 USD
Net price for quantities from 10 pcs - 4.93 USDGross price for quantities from 10 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product