+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1214CS#PBF

IC: operational amplifier; 28MHz; Ch: 4; SO16; 105dB

Manufacturer: Analog Devices

Manufacturer part number:
LT1214CS#PBF
TME Symbol:
LT1214CSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
28MHz
Number of channels
4
Mounting
SMT
Case
SO16
Operating temperature
-40...85°C
Slew rate
8.5V/μs
Open-loop gain
105dB
Integrated circuit features
precision
Gross weight0.161 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1214CS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 3 pcs - 10.31 USDGross price for quantities from 3 pcs - 10.31 USD
Net price for quantities from 10 pcs - 8.46 USDGross price for quantities from 10 pcs - 8.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs