+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1218CS8#PBF

IC: operational amplifier; 280kHz; Ch: 1; ±1÷15VDC,2÷30VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1218CS8#PBF
TME Symbol:
LT1218CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
280kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1...15V DC/2...30V DC
Case
SO8
Operating temperature
0...70°C
Input offset voltage
0.2mV
Input bias current
75nA
Input offset current
25nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1218CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 3 pcs - 10.31 USDGross price for quantities from 3 pcs - 10.31 USD
Net price for quantities from 10 pcs - 9.27 USDGross price for quantities from 10 pcs - 9.27 USD
Net price for quantities from 25 pcs - 8.65 USDGross price for quantities from 25 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product