+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1229CS8#PBF

IC: operational amplifier; 100MHz; Ch: 2; SO8; 69dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1229CS8#PBF
TME Symbol:
LT1229CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
700V/μs
Open-loop gain
69dB
Integrated circuit features
high speed
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1229CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 3 pcs - 8.37 USDGross price for quantities from 3 pcs - 8.37 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product