+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1236BIS8-10#PBF

IC: voltage reference source; 10V; ±0.1%; SO8; 2mA


Manufacturer: Analog Devices

Manufacturer part number:
LT1236BIS8-10#PBF
TME Symbol:
LT1236BIS8-10PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
11.5...40V
Maximum output current
2mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1236BIS8-10#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 3 pcs - 5.96 USDGross price for quantities from 3 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product