+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1270ACT#PBF

PMIC; DC/DC converter; Uin: 3.5÷30VDC; Uout: 60VDC; 8A; TO220-5; THT

Manufacturer: Analog Devices

Manufacturer part number:
LT1270ACT#PBF
TME Symbol:
LT1270ACTPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...30V DC
Output voltage
60V DC
Output current
8A
Case
TO220-5
Mounting
THT
Frequency
60kHz
Topology
buck-boost
Number of channels
1
Operating temperature
0...100°C
Kind of package
tube
Gross weight2.023 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1270ACT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 17.50 USD
Net price for quantities from 3 pcs - 16.11 USDGross price for quantities from 3 pcs - 16.11 USD
Net price for quantities from 10 pcs - 14.70 USDGross price for quantities from 10 pcs - 14.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product