+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1270CT#PBF

PMIC; DC/DC converter; 3.5÷30VDC; 8A; TO220-5; THT; Ch: 1; 0÷100°C


Manufacturer: Analog Devices

Manufacturer part number:
LT1270CT#PBF
TME Symbol:
LT1270CT

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output voltage
3.5...30V DC
Output current
8A
Case
TO220-5
Mounting
THT
Topology
buck-boost
Number of channels
1
Operating temperature
0...100°C
Kind of package
tube
Gross weight2.018 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1270CT#PBF
0 in TME stock
Net price for quantities from 50 pcs - 10.00 USDGross price for quantities from 50 pcs - 10.00 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product