+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1301CS8#PBF

PMIC; DC/DC converter; Uin: 1.8÷10VDC; Uout: 5÷12VDC; 1.25A; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1301CS8#PBF
TME Symbol:
LT1301CS8-SMD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...10V DC
Output voltage
5...12V DC
Output current
1.25A
Case
SO8
Mounting
SMD
Frequency
155kHz
Topology
boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.538 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1301CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 6.41 USDGross price for quantities from 3 pcs - 6.41 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 25 pcs - 4.92 USDGross price for quantities from 25 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.