+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1303CS8#PBF

PMIC; DC/DC converter; Uin: 1.8÷6VDC; Uout: 25VDC; 200mA; SO8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT1303CS8#PBF
TME Symbol:
LT1303CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...6V DC
Output voltage
25V DC
Output current
0.2A
Case
SO8
Mounting
SMD
Frequency
155kHz
Topology
boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1303CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 4.44 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product