+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1307BCS8#PBF

PMIC; DC/DC converter; Uin: 1÷5VDC; Uout: 3.3÷5VDC; 0.6A; SO8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT1307BCS8#PBF
TME Symbol:
LT1307BCS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1...5V DC
Output voltage
3.3...5V DC
Output current
0.6A
Case
SO8
Mounting
SMD
Frequency
0.6MHz
Topology
buck-boost, flyback
Number of channels
1
Operating temperature
-20...70°C
Kind of package
tube
Gross weight0.6 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1307BCS8#PBF
0 in TME stock
Net price for quantities from 100 pcs - 3.71 USDGross price for quantities from 100 pcs - 3.71 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product