+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1316CS8#PBF

PMIC; DC/DC converter; Uin: 1.5÷12VDC; Uout: 1.8÷12VDC; 750mA; SO8

Manufacturer: Analog Devices

Manufacturer part number:
LT1316CS8#PBF
TME Symbol:
LT1316CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...12V DC
Output voltage
1.8...12V DC
Output current
0.75A
Case
SO8
Mounting
SMD
Topology
boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1316CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product