+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1352CS8#PBF

IC: operational amplifier; 3MHz; Ch: 2; ±2.5÷15VDC; SO8; 1mV


Manufacturer: Analog Devices

Manufacturer part number:
LT1352CS8#PBF
TME Symbol:
LT1352CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
200V/μs
Input offset voltage
1mV
Input bias current
75nA
Input offset current
20nA
Integrated circuit features
  • low power
  • voltage feedback
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1352CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 3 pcs - 9.53 USDGross price for quantities from 3 pcs - 9.53 USD
Net price for quantities from 10 pcs - 8.43 USDGross price for quantities from 10 pcs - 8.43 USD
Net price for quantities from 25 pcs - 7.56 USDGross price for quantities from 25 pcs - 7.56 USD
Net price for quantities from 100 pcs - 7.06 USDGross price for quantities from 100 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product