+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1353CS#PBF

IC: operational amplifier; 3MHz; Ch: 4; ±2.5÷15VDC; SO14; 94dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1353CS#PBF
TME Symbol:
LT1353CSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...15V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
200V/μs
Open-loop gain
94dB
Integrated circuit features
voltage feedback
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1353CS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 16.57 USDGross price for quantities from 1 pcs - 16.57 USD
Net price for quantities from 3 pcs - 14.88 USDGross price for quantities from 3 pcs - 14.88 USD
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product