+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1367CS#PBF

IC: operational amplifier; 400kHz; Ch: 4; SO14; 90dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1367CS#PBF
TME Symbol:
LT1367CSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400kHz
Number of channels
4
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Slew rate
130mV/μs
Open-loop gain
90dB
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.137 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1367CS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 3 pcs - 13.71 USDGross price for quantities from 3 pcs - 13.71 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product