+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1396CS8#PBF

IC: operational amplifier; 400MHz; Ch: 2; ±2÷6VDC,4÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1396CS8#PBF
TME Symbol:
LT1396CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...6V DC/4...12V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
800V/μs
Integrated circuit features
high speed
Input offset voltage
12mV
Gross weight0.035 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1396CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs