+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1431CZ#PBF

IC: voltage reference source; 2.5V; ±0.4%; TO92; bulk; 100mA

Manufacturer: Analog Devices

Manufacturer part number:
LT1431CZ#PBF
TME Symbol:
LT1431CZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
0.1A
Gross weight0.214 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1431CZ#PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.