+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1460EIS8-5#PBF

IC: voltage reference source; 5V; ±0.125%; SO8; 40mA

Manufacturer: Analog Devices

Manufacturer part number:
LT1460EIS8-5#PBF
TME Symbol:
LT1460EIS8-5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.125%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Maximum output current
40mA
Gross weight0.076 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1460EIS8-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 25 pcs - 4.40 USDGross price for quantities from 25 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product