+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1469CS8#PBF

IC: operational amplifier; 90MHz; Ch: 2; SO8; 110dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1469CS8#PBF
TME Symbol:
LT1469CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
90MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
22V/μs
Open-loop gain
110dB
Integrated circuit features
high speed
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1469CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 3 pcs - 8.94 USDGross price for quantities from 3 pcs - 8.94 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product