+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1490CS8#PBF

IC: operational amplifier; 200kHz; Ch: 2; SO8; 98dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1490CS8#PBF
TME Symbol:
LT1490CS8-SMD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
60mV/μs
Open-loop gain
98dB
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1490CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 25 pcs - 5.54 USDGross price for quantities from 25 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product