+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1491AIS#PBF

IC: operational amplifier; 180kHz; Ch: 4; ±1÷22VDC,2÷44VDC; SO14


Manufacturer: Analog Devices

Manufacturer part number:
LT1491AIS#PBF
TME Symbol:
LT1491AISPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
180kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1...22V DC/2...44V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
60mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.8mV
Input bias current
8nA
Input offset current
800pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1491AIS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 3 pcs - 8.59 USDGross price for quantities from 3 pcs - 8.59 USD
Net price for quantities from 10 pcs - 7.58 USDGross price for quantities from 10 pcs - 7.58 USD
Net price for quantities from 25 pcs - 6.82 USDGross price for quantities from 25 pcs - 6.82 USD
Net price for quantities from 55 pcs - 6.36 USDGross price for quantities from 55 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product