+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1492CS8#PBF

IC: operational amplifier; 5MHz; Ch: 4; SO16; 102dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1492CS8#PBF
TME Symbol:
LT1492CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
4
Mounting
SMT
Case
SO16
Operating temperature
-40...85°C
Slew rate
3V/μs
Open-loop gain
102dB
Integrated circuit features
precision
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1492CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.01 USDGross price for quantities from 3 pcs - 7.01 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product