+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1506CS8#PBF

PMIC; DC/DC converter; Uin: 4÷15VDC; 4.5A; SO8; SMD; 500kHz; Ch: 1

Manufacturer: Analog Devices

Manufacturer part number:
LT1506CS8#PBF
TME Symbol:
LT1506CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...15V DC
Output current
4.5A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
0...125°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1506CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 3 pcs - 7.07 USDGross price for quantities from 3 pcs - 7.07 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product