+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1528CT#PBF

IC: voltage regulator; LDO,adjustable; 3.3÷4.2V; 3A; TO220-5; THT


Manufacturer: Analog Devices

Manufacturer part number:
LT1528CT#PBF
TME Symbol:
LT1528CTPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.6V
Output voltage
3.3...4.2V
Output current
3A
Case
TO220-5
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.143...1.397mm
Input voltage
3.9...15V
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1528CT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 3 pcs - 9.73 USDGross price for quantities from 3 pcs - 9.73 USD
Net price for quantities from 10 pcs - 8.61 USDGross price for quantities from 10 pcs - 8.61 USD
Net price for quantities from 50 pcs - 7.73 USDGross price for quantities from 50 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product