+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1567CMS8#PBF

Filter: digital; Antialiasing; MSOP8; 5MHz; Ch: 1; 2.7÷12VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT1567CMS8#PBF
TME Symbol:
LT1567CMS8PBF

Specification

Manufacturer
Analog Devices
Type of filter
digital
Kind of filter
Antialiasing
Case
MSOP8
Mounting
SMD
Filter order
2
Cutoff frequency
5MHz
Number of channels
1
Supply voltage
  • 2.7...12V DC
Gross weight0.024 g
Certificates
See other products in this category: Filters - integrated circuits Analog Devices,
*
LT1567CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 3 pcs - 4.00 USDGross price for quantities from 3 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs