+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1585CM#PBF

IC: voltage regulator; LDO,adjustable; 2.5÷3.6V; 4.6A; D2PAK-3

Manufacturer: Analog Devices

Manufacturer part number:
LT1585CM#PBF
TME Symbol:
LT1585CMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.2V
Output voltage
2.5...3.6V
Output current
4.6A
Case
D2PAK-3
Mounting
SMD
Operating temperature
0...125°C
Number of channels
1
Input voltage
1.5...5.75V
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1585CM#PBF
0 in TME stock
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 3 pcs - 13.21 USDGross price for quantities from 3 pcs - 13.21 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 50 pcs - 10.50 USDGross price for quantities from 50 pcs - 10.50 USD
No. of pieces (Multiplicity: 1)
Hardly available product