+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1618EMS#PBF

PMIC; DC/DC converter; Uin: 1.6÷18VDC; Uout: 35VDC; 1A; MSOP10; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1618EMS#PBF
TME Symbol:
LT1618EMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.6...18V DC
Output voltage
35V DC
Output current
1A
Case
MSOP10
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.023 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1618EMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 3 pcs - 4.71 USDGross price for quantities from 3 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 50 pcs - 3.96 USDGross price for quantities from 50 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs