+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1636CS8#PBF

IC: operational amplifier; 200kHz; Ch: 1; ±1.35÷22VDC,2.7÷44VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT1636CS8#PBF
TME Symbol:
LT1636CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...22V DC/2.7...44V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
70mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.75mV
Kind of package
tube
Input bias current
6µA
Input offset current
600nA
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1636CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 3 pcs - 4.30 USDGross price for quantities from 3 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product