+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1638CS8#PBF

IC: operational amplifier; 1.2MHz; Ch: 2; SO8; 98dB; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1638CS8#PBF
TME Symbol:
LT1638CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.35V/μs
Open-loop gain
98dB
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1638CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product