+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1677CS8#PBF

IC: operational amplifier; 7.2MHz; Ch: 1; ±2÷22VDC,4÷44VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1677CS8#PBF
TME Symbol:
LT1677CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
7.2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
10mA
Input offset voltage
6.5mV
Kind of package
tube
Input bias current
50nA
Input offset current
40nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1677CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 25 pcs - 3.92 USDGross price for quantities from 25 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.65 USDGross price for quantities from 100 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product