+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1678CS8#PBF

IC: operational amplifier; 20MHz; Ch: 2; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT1678CS8#PBF
TME Symbol:
LT1678CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5.8V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
50mV
Kind of package
tube
Input bias current
50nA
Input offset current
55nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1678CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 5.79 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product