+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1712IGN#PBF

IC: comparator; fast; Cmp: 2; 8.5ns; SMT; SSOP16; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1712IGN#PBF
TME Symbol:
LT1712IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
8.5ns
Mounting
SMT
Case
SSOP16
Operating temperature
-40...85°C
Input offset voltage
6mV
Kind of package
tube
Kind of output
complementary
Voltage supply range
± 2.4...6V DC/2.4...12V DC
Integrated circuit features
rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1712IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 3 pcs - 9.48 USDGross price for quantities from 3 pcs - 9.48 USD
Net price for quantities from 5 pcs - 8.38 USDGross price for quantities from 5 pcs - 8.38 USD
Net price for quantities from 25 pcs - 7.52 USDGross price for quantities from 25 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Hardly available product