+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1713IMS8#PBF

IC: comparator; fast; Cmp: 1; 12.5ns; SMT; MSOP8; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1713IMS8#PBF
TME Symbol:
LT1713IMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
12.5ns
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
complementary
Voltage supply range
± 2.4...6V DC/2.4...12V DC
Integrated circuit features
rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1713IMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 3 pcs - 5.74 USDGross price for quantities from 3 pcs - 5.74 USD
Net price for quantities from 5 pcs - 5.07 USDGross price for quantities from 5 pcs - 5.07 USD
Net price for quantities from 25 pcs - 4.56 USDGross price for quantities from 25 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product