+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1715HMS#PBF

IC: comparator; fast; Cmp: 2; 8ns; 2.7÷12V; SMT; MSOP10; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1715HMS#PBF
TME Symbol:
LT1715HMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
8ns
Operating voltage
2.7...12V
Mounting
SMT
Case
MSOP10
Operating temperature
-40...125°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
CMOS, TTL
Integrated circuit features
rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1715HMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 3 pcs - 9.45 USDGross price for quantities from 3 pcs - 9.45 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD
Net price for quantities from 25 pcs - 7.51 USDGross price for quantities from 25 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product