+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1719CS8#PBF

IC: comparator; low-power; Cmp: 1; 4.5ns; 2.7÷6V; SMT; SO8; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1719CS8#PBF
TME Symbol:
LT1719CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
4.5ns
Operating voltage
2.7...6V
Mounting
SMT
Case
SO8
Hysteresis
3,5mV
Operating temperature
0...70°C
Input offset voltage
3.5mV
Kind of package
tube
Kind of output
CMOS, TTL
Integrated circuit features
rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1719CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.91 USDGross price for quantities from 1 pcs - 13.91 USD
Net price for quantities from 3 pcs - 12.50 USDGross price for quantities from 3 pcs - 12.50 USD
Net price for quantities from 10 pcs - 11.00 USDGross price for quantities from 10 pcs - 11.00 USD
Net price for quantities from 25 pcs - 9.91 USDGross price for quantities from 25 pcs - 9.91 USD
Net price for quantities from 100 pcs - 9.24 USDGross price for quantities from 100 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)
Hardly available product