+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1720CDD#PBF

IC: comparator; fast; Cmp: 2; 8ns; 2.7÷6V; SMT; DFN8; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1720CDD#PBF
TME Symbol:
LT1720CDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
8ns
Operating voltage
2.7...6V
Mounting
SMT
Case
DFN8
Hysteresis
3,5mV
Operating temperature
0...70°C
Input offset voltage
4.5mV
Kind of package
tube
Kind of output
CMOS, TTL
Integrated circuit features
rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1720CDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.22 USDGross price for quantities from 1 pcs - 10.22 USD
Net price for quantities from 3 pcs - 9.19 USDGross price for quantities from 3 pcs - 9.19 USD
Net price for quantities from 5 pcs - 8.12 USDGross price for quantities from 5 pcs - 8.12 USD
Net price for quantities from 25 pcs - 7.30 USDGross price for quantities from 25 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Hardly available product