+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1721IS#PBF

IC: comparator; fast; Cmp: 4; 8ns; 2.7÷6V; SMT; SO16; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1721IS#PBF
TME Symbol:
LT1721ISPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
4
Delay time
8ns
Operating voltage
2.7...6V
Mounting
SMT
Case
SO16
Hysteresis
3,5mV
Operating temperature
-40...85°C
Input offset voltage
4.5mV
Kind of package
tube
Kind of output
CMOS, TTL
Integrated circuit features
rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1721IS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.91 USDGross price for quantities from 1 pcs - 13.91 USD
Net price for quantities from 3 pcs - 12.51 USDGross price for quantities from 3 pcs - 12.51 USD
Net price for quantities from 5 pcs - 11.10 USDGross price for quantities from 5 pcs - 11.10 USD
Net price for quantities from 25 pcs - 9.95 USDGross price for quantities from 25 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Hardly available product