+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1722CS5#TRMPBF

IC: operational amplifier; 200MHz; Ch: 1; ±2.5÷5VDC,5÷10VDC; 400uV


Manufacturer: Analog Devices

Manufacturer part number:
LT1722CS5#TRMPBF
TME Symbol:
LT1722CS5TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...5V DC/5...10V DC
Case
TSOT23-5
Operating temperature
0...70°C
Slew rate
70V/μs
Integrated circuit features
voltage feedback
Input offset voltage
0.4mV
Kind of package
reel, tape
Input bias current
0.3µA
Input offset current
300nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1722CS5#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 3 pcs - 2.10 USDGross price for quantities from 3 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product