+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1723CS8#PBF

IC: operational amplifier; 200MHz; Ch: 2; ±2.5÷5VDC,5÷10VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1723CS8#PBF
TME Symbol:
LT1723CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...5V DC/5...10V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
70V/μs
Integrated circuit features
high speed
Input offset voltage
0.4mV
Kind of package
tube
Input bias current
0.3µA
Input offset current
300nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1723CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 3 pcs - 2.76 USDGross price for quantities from 3 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product