+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1761ES5-BYP#TRMPBF

IC: voltage regulator; LDO,adjustable; 1.22÷20V; 0.1A; TSOT23-5


Manufacturer: Analog Devices

Manufacturer part number:
LT1761ES5-BYP#TRMPBF
TME Symbol:
LT1761ES5BYPTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.45V
Output voltage
1.22...20V
Output current
0.1A
Case
TSOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1761ES5-BYP#TRMPBF
0 in TME stock
Net price for quantities from 500 pcs - 12.11 USDGross price for quantities from 500 pcs - 12.11 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product