+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1763CDE-3.3#PBF

IC: voltage regulator; LDO,fixed; 3.267÷3.38V; 0.5A; DFN12; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1763CDE-3.3#PBF
TME Symbol:
LT1763CDE-3.3PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.45V
Output voltage
3.267...3.38V
Output current
0.5A
Case
DFN12
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1763CDE-3.3#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 91 pcs - 3.35 USDGross price for quantities from 91 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product